
A3PE3000-1FG896I | |
|---|---|
DigiKey Part Number | A3PE3000-1FG896I-ND |
Manufacturer | |
Manufacturer Product Number | A3PE3000-1FG896I |
Description | IC FPGA 620 I/O 896FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 620 516096 896-BGA |
EDA/CAD Models | A3PE3000-1FG896I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 516096 | |
Number of I/O | 620 | |
Number of Gates | 3000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 545,84481 € | 14.737,81 € |
| Unit Price without VAT: | 545,84481 € |
|---|---|
| Unit Price with VAT: | 649,55532 € |

