ProASIC3E Field Programmable Gate Array (FPGA) IC 280 276480 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PE1500-FGG484I

DigiKey Part Number
A3PE1500-FGG484I-ND
Manufacturer
Manufacturer Product Number
A3PE1500-FGG484I
Description
IC FPGA 280 I/O 484FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3E Field Programmable Gate Array (FPGA) IC 280 276480 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
276480
Number of I/O
280
Number of Gates
1500000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1221,60000 €221,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,60000 €
Unit Price with VAT:263,70400 €