ProASIC3E Field Programmable Gate Array (FPGA) IC 444 276480 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3E Field Programmable Gate Array (FPGA) IC 444 276480 676-BGA
676 FBGA Top

A3PE1500-FG676I

DigiKey Part Number
A3PE1500-FG676I-ND
Manufacturer
Manufacturer Product Number
A3PE1500-FG676I
Description
IC FPGA 444 I/O 676FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3E Field Programmable Gate Array (FPGA) IC 444 276480 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
1500000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
676-FBGA (27x27)
Total RAM Bits
276480
Base Product Number
Number of I/O
444
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1234,10000 €234,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,10000 €
Unit Price with VAT:278,57900 €