
A3PE1500-2FG484 | |
|---|---|
DigiKey Part Number | A3PE1500-2FG484-ND |
Manufacturer | |
Manufacturer Product Number | A3PE1500-2FG484 |
Description | IC FPGA 280 I/O 484FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E Field Programmable Gate Array (FPGA) IC 280 276480 484-BGA |
Category | Number of Gates 1500000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 276480 | Base Product Number |
Number of I/O 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 240,00317 € | 14.400,19 € |
| Unit Price without VAT: | 240,00317 € |
|---|---|
| Unit Price with VAT: | 285,60377 € |

