ProASIC3L Field Programmable Gate Array (FPGA) IC 97 110592 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P600L-FG144

DigiKey Part Number
A3P600L-FG144-ND
Manufacturer
Manufacturer Product Number
A3P600L-FG144
Description
IC FPGA 97 I/O 144FBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
ProASIC3L Field Programmable Gate Array (FPGA) IC 97 110592 144-LBGA
Datasheet
 Datasheet
EDA/CAD Models
A3P600L-FG144 Models
Product Attributes
Filter Similar Products
Category
Number of Gates
600000
Mfr
Voltage - Supply
1.14V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-FPBGA (13x13)
Total RAM Bits
110592
Base Product Number
Number of I/O
97
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16063,15575 €10.104,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,15575 €
Unit Price with VAT:75,15534 €