ProASIC3L Field Programmable Gate Array (FPGA) IC 177 110592 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P600L-1FGG256

DigiKey Part Number
150-A3P600L-1FGG256-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A3P600L-1FGG256
Description
IC FPGA 177 I/O 256FBGA
Customer Reference
Detailed Description
ProASIC3L Field Programmable Gate Array (FPGA) IC 177 110592 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
600000
Mfr
Voltage - Supply
1.14V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (17x17)
Total RAM Bits
110592
Base Product Number
Number of I/O
177
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.