
A3P400-2FGG484 | |
|---|---|
DigiKey Part Number | 150-A3P400-2FGG484-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A3P400-2FGG484 |
Description | IC FPGA 194 I/O 484FBGA |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 194 55296 484-BGA |
Datasheet | Datasheet |
Category | Number of Gates 400000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 55296 | Base Product Number |
Number of I/O 194 |

