ProASIC3 Field Programmable Gate Array (FPGA) IC 151 55296 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P400-1PQ208I

DigiKey Part Number
A3P400-1PQ208I-ND
Manufacturer
Manufacturer Product Number
A3P400-1PQ208I
Description
IC FPGA 151 I/O 208QFP
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 151 55296 208-BFQFP
Product Attributes
Filter Similar Products
Category
Number of Gates
400000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-PQFP (28x28)
Total RAM Bits
55296
Base Product Number
Number of I/O
151
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.