
M1A3P600L-1FG484I | |
|---|---|
DigiKey Part Number | M1A3P600L-1FG484I-ND |
Manufacturer | |
Manufacturer Product Number | M1A3P600L-1FG484I |
Description | IC FPGA 235 I/O 484FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 235 110592 484-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 235 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 173,10167 € | 10.386,10 € |
| Unit Price without VAT: | 173,10167 € |
|---|---|
| Unit Price with VAT: | 205,99099 € |

