ProASIC3 Field Programmable Gate Array (FPGA) IC 178 55296 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P400-1FGG256

DigiKey Part Number
A3P400-1FGG256-ND
Manufacturer
Manufacturer Product Number
A3P400-1FGG256
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 178 55296 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
400000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (17x17)
Total RAM Bits
55296
Base Product Number
Number of I/O
178
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,54000 €41,54 €
10040,89040 €4.089,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,54000 €
Unit Price with VAT:49,43260 €