
A3P250L-1VQ100I | |
|---|---|
DigiKey Part Number | 150-A3P250L-1VQ100I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A3P250L-1VQ100I |
Description | IC FPGA 68 I/O 100VQFP |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP |
Datasheet | Datasheet |
Category | Number of Gates 250000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 68 |

