
A3P250-VQG100M | |
|---|---|
DigiKey Part Number | A3P250-VQG100M-ND |
Manufacturer | |
Manufacturer Product Number | A3P250-VQG100M |
Description | IC FPGA 68 I/O 100VQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | A3P250-VQG100M Models |
Category | Number of Gates 250000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 185,85611 € | 33.454,10 € |
| Unit Price without VAT: | 185,85611 € |
|---|---|
| Unit Price with VAT: | 221,16877 € |

