Image for A3P250-QNG132I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P250-QNG132I

DigiKey Part Number
150-A3P250-QNG132I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A3P250-QNG132I
Description
IC FPGA 87 I/O 132QFN
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 87 36864 132-WFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
250000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
132-QFN (8x8)
Total RAM Bits
36864
Base Product Number
Number of I/O
87
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.