
A3P250-QNG132 | |
|---|---|
DigiKey Part Number | 150-A3P250-QNG132-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A3P250-QNG132 |
Description | IC FPGA 87 I/O 132QFN |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 87 36864 132-WFQFN |
Datasheet | Datasheet |
Category | Number of Gates 250000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 132-QFN (8x8) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 87 |

