
A3P250-FGG256 | |
|---|---|
DigiKey Part Number | 1100-1027-ND |
Manufacturer | |
Manufacturer Product Number | A3P250-FGG256 |
Description | IC FPGA 157 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 157 36864 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | A3P250-FGG256 Models |
Category | Number of Gates 250000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,22000 € | 22,22 € |
| 100 | 21,88500 € | 2.188,50 € |
| Unit Price without VAT: | 22,22000 € |
|---|---|
| Unit Price with VAT: | 26,44180 € |

