


A3P250-1VQG100 | |
|---|---|
DigiKey Part Number | A3P250-1VQG100-ND |
Manufacturer | |
Manufacturer Product Number | A3P250-1VQG100 |
Description | IC FPGA 68 I/O 100VQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP |
Category | Number of Gates 250000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 17,53372 € | 3.156,07 € |
| Unit Price without VAT: | 17,53372 € |
|---|---|
| Unit Price with VAT: | 20,86513 € |

