
A3P250-1FG144M | |
|---|---|
DigiKey Part Number | A3P250-1FG144M-ND |
Manufacturer | |
Manufacturer Product Number | A3P250-1FG144M |
Description | IC FPGA 97 I/O 144FBGA |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 97 36864 144-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 250000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 67,16763 € | 10.746,82 € |
| Unit Price without VAT: | 67,16763 € |
|---|---|
| Unit Price with VAT: | 79,92948 € |

