
A3P125-VQ100T | |
|---|---|
DigiKey Part Number | A3P125-VQ100T-ND |
Manufacturer | |
Manufacturer Product Number | A3P125-VQ100T |
Description | IC FPGA 71 I/O 100VQFP |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP |
Category | Voltage - Supply 1.425V ~ 1.575V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Package / Case |
Total RAM Bits 36864 | Supplier Device Package 100-VQFP (14x14) |
Number of I/O 71 | Base Product Number |
Number of Gates 125000 |

