ProASIC3 Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P125-VQ100

DigiKey Part Number
A3P125-VQ100-ND
Manufacturer
Manufacturer Product Number
A3P125-VQ100
Description
IC FPGA 71 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3P125-VQ100 Models
Product Attributes
Filter Similar Products
Category
Number of Gates
125000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFP (14x14)
Total RAM Bits
36864
Base Product Number
Number of I/O
71
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,29000 €11,29 €
10011,09970 €1.109,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €