ProASIC3 Field Programmable Gate Array (FPGA) IC 100 36864 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P125-TQ144

DigiKey Part Number
A3P125-TQ144-ND
Manufacturer
Manufacturer Product Number
A3P125-TQ144
Description
IC FPGA 100 I/O 144TQFP
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 100 36864 144-LQFP
Product Attributes
Filter Similar Products
Category
Number of Gates
125000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-TQFP (20x20)
Total RAM Bits
36864
Base Product Number
Number of I/O
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.