
A3P125-QNG132T | |
|---|---|
DigiKey Part Number | 150-A3P125-QNG132T-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A3P125-QNG132T |
Description | IC FPGA 84 I/O 132QFN |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 84 36864 132-WFQFN |
Category | Voltage - Supply 1.425V ~ 1.575V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Package / Case |
Total RAM Bits 36864 | Supplier Device Package 132-QFN (8x8) |
Number of I/O 84 | Base Product Number |
Number of Gates 125000 |

