ProASIC3 Field Programmable Gate Array (FPGA) IC 133 36864 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P125-PQG208I

DigiKey Part Number
1100-1302-ND
Manufacturer
Manufacturer Product Number
A3P125-PQG208I
Description
IC FPGA 133 I/O 208QFP
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 133 36864 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
A3P125-PQG208I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
133
Number of Gates
125000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.