
A3P125-2TQG144 | |
|---|---|
DigiKey Part Number | A3P125-2TQG144-ND |
Manufacturer | |
Manufacturer Product Number | A3P125-2TQG144 |
Description | IC FPGA 100 I/O 144TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 100 36864 144-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 125000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,65783 € | 1.179,47 € |
| Unit Price without VAT: | 19,65783 € |
|---|---|
| Unit Price with VAT: | 23,39282 € |

