
A3P125-2PQ208I | |
|---|---|
DigiKey Part Number | A3P125-2PQ208I-ND |
Manufacturer | |
Manufacturer Product Number | A3P125-2PQ208I |
Description | IC FPGA 133 I/O 208QFP |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 133 36864 208-BFQFP |
EDA/CAD Models | A3P125-2PQ208I Models |
Category | Number of Gates 125000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 133 |

