
A3P1000L-1FGG144 | |
|---|---|
DigiKey Part Number | A3P1000L-1FGG144-ND |
Manufacturer | |
Manufacturer Product Number | A3P1000L-1FGG144 |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 97 147456 144-LBGA |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 147456 | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 111,48238 € | 17.837,18 € |
| Unit Price without VAT: | 111,48238 € |
|---|---|
| Unit Price with VAT: | 132,66403 € |

