
A3P1000-2FGG256M | |
|---|---|
DigiKey Part Number | A3P1000-2FGG256M-ND |
Manufacturer | |
Manufacturer Product Number | A3P1000-2FGG256M |
Description | IC FPGA 177 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 177 147456 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 147456 | Base Product Number |
Number of I/O 177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 316,29578 € | 28.466,62 € |
| Unit Price without VAT: | 316,29578 € |
|---|---|
| Unit Price with VAT: | 376,39198 € |

