
A3P1000-1FGG484M | |
|---|---|
DigiKey Part Number | A3P1000-1FGG484M-ND |
Manufacturer | |
Manufacturer Product Number | A3P1000-1FGG484M |
Description | IC FPGA 300 I/O 484FBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 300 147456 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | A3P1000-1FGG484M Models |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 147456 | Base Product Number |
Number of I/O 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 318,37783 € | 19.102,67 € |
| Unit Price without VAT: | 318,37783 € |
|---|---|
| Unit Price with VAT: | 378,86962 € |

