
A3P1000-1FGG256I | |
|---|---|
DigiKey Part Number | A3P1000-1FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | A3P1000-1FGG256I |
Description | IC FPGA 177 I/O 256FBGA |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 177 147456 256-LBGA |
EDA/CAD Models | A3P1000-1FGG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 147456 | |
Number of I/O | 177 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 94,53711 € | 8.508,34 € |
| Unit Price without VAT: | 94,53711 € |
|---|---|
| Unit Price with VAT: | 112,49916 € |

