
A3P1000-1FG484 | |
|---|---|
DigiKey Part Number | A3P1000-1FG484-ND |
Manufacturer | |
Manufacturer Product Number | A3P1000-1FG484 |
Description | IC FPGA 300 I/O 484FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 300 147456 484-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 147456 | |
Number of I/O | 300 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 94,53717 € | 5.672,23 € |
| Unit Price without VAT: | 94,53717 € |
|---|---|
| Unit Price with VAT: | 112,49923 € |

