
A3P060-CSG121I | |
|---|---|
DigiKey Part Number | 150-A3P060-CSG121I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A3P060-CSG121I |
Description | IC FPGA 96 I/O 121CSP |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 96 18432 121-VFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of Gates 60000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 121-CSP (6x6) |
Total RAM Bits 18432 | Base Product Number |
Number of I/O 96 |

