Image for A3P060-CS121I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P060-CS121I

DigiKey Part Number
150-A3P060-CS121I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A3P060-CS121I
Description
IC FPGA 96 I/O 121CSP
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 96 18432 121-VFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
60000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
121-CSP (6x6)
Total RAM Bits
18432
Base Product Number
Number of I/O
96
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.