
A3P060-2FGG144I | |
|---|---|
DigiKey Part Number | A3P060-2FGG144I-ND |
Manufacturer | |
Manufacturer Product Number | A3P060-2FGG144I |
Description | IC FPGA 96 I/O 144FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 96 18432 144-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 18432 | |
Number of I/O | 96 | |
Number of Gates | 60000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-FPBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 15,19825 € | 2.431,72 € |
| Unit Price without VAT: | 15,19825 € |
|---|---|
| Unit Price with VAT: | 18,08592 € |

