
A3P060-1TQG144I | |
|---|---|
DigiKey Part Number | A3P060-1TQG144I-ND |
Manufacturer | |
Manufacturer Product Number | A3P060-1TQG144I |
Description | IC FPGA 91 I/O 144TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 91 18432 144-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 18432 | |
Number of I/O | 91 | |
Number of Gates | 60000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,16417 € | 1.149,85 € |
| Unit Price without VAT: | 19,16417 € |
|---|---|
| Unit Price with VAT: | 22,80536 € |

