
A3P060-1TQ144I | |
|---|---|
DigiKey Part Number | A3P060-1TQ144I-ND |
Manufacturer | |
Manufacturer Product Number | A3P060-1TQ144I |
Description | IC FPGA 91 I/O 144TQFP |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 91 18432 144-LQFP |
Category | Number of Gates 60000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Total RAM Bits 18432 | Base Product Number |
Number of I/O 91 |

