ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP
100-VQFP

A3P030-2VQG100I

DigiKey Part Number
A3P030-2VQG100I-ND
Manufacturer
Manufacturer Product Number
A3P030-2VQG100I
Description
IC FPGA 77 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 77 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
77
Number of Gates
30000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1808,22739 €1.480,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,22739 €
Unit Price with VAT:9,79059 €