ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 80MHz 208-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F500M3G-PQG208

DigiKey Part Number
A2F500M3G-PQG208-ND
Manufacturer
Manufacturer Product Number
A2F500M3G-PQG208
Description
IC SOC CORTEX-M3 80MHZ 208QFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 80MHz 208-PQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Peripherals
DMA, POR, WDT
Manufacturer
Microchip Technology
Connectivity
Ethernet, I2C, SPI, UART/USART
Series
Speed
80MHz
Packaging
Tray
Primary Attributes
ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
Architecture
MCU, FPGA
Package / Case
208-BFQFP
Core Processor
ARM® Cortex®-M3
Supplier Device Package
208-PQFP (28x28)
Flash Size
512KB
Number of I/O
MCU - 22, FPGA - 66
RAM Size
64KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.