
A2F500M3G-FGG484M | |
|---|---|
DigiKey Part Number | A2F500M3G-FGG484M-ND |
Manufacturer | |
Manufacturer Product Number | A2F500M3G-FGG484M |
Description | IC SOC CORTEX-M3 80MHZ 484FBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 80MHz 484-FPBGA (23x23) |
Category | Peripherals DMA, POR, WDT |
Manufacturer Microchip Technology | Connectivity EBI/EMI, Ethernet, I2C, SPI, UART/USART |
Series | Speed 80MHz |
Packaging Tray | Primary Attributes ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Architecture MCU, FPGA | Package / Case 484-BGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 484-FPBGA (23x23) |
Flash Size 512KB | Number of I/O MCU - 41, FPGA - 128 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 872,64683 € | 52.358,81 € |
| Unit Price without VAT: | 872,64683 € |
|---|---|
| Unit Price with VAT: | 1.038,44973 € |

