
A2F500M3G-1PQG208 | |
|---|---|
DigiKey Part Number | A2F500M3G-1PQG208-ND |
Manufacturer | |
Manufacturer Product Number | A2F500M3G-1PQG208 |
Description | IC SOC CORTEX-M3 100MHZ 208QFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 208-PQFP (28x28) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Microchip Technology | Connectivity Ethernet, I2C, SPI, UART/USART |
Series | Speed 100MHz |
Packaging Tray | Primary Attributes ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 208-BFQFP |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 208-PQFP (28x28) |
Flash Size 512KB | Number of I/O MCU - 22, FPGA - 66 |
RAM Size 64KB | Base Product Number |

