ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 484-FPBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F500M3G-1FGG484M

DigiKey Part Number
A2F500M3G-1FGG484M-ND
Manufacturer
Manufacturer Product Number
A2F500M3G-1FGG484M
Description
IC SOC CORTEX-M3 100MHZ 484FBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 484-FPBGA (23x23)
Product Attributes
Filter Similar Products
Category
Peripherals
DMA, POR, WDT
Manufacturer
Microchip Technology
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Series
Speed
100MHz
Packaging
Tray
Primary Attributes
ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Architecture
MCU, FPGA
Package / Case
484-BGA
Core Processor
ARM® Cortex®-M3
Supplier Device Package
484-FPBGA (23x23)
Flash Size
512KB
Number of I/O
MCU - 41, FPGA - 128
RAM Size
64KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
601.047,18150 €62.830,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.047,18150 €
Unit Price with VAT:1.246,14599 €