ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops 80MHz 208-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F200M3F-PQG208I

DigiKey Part Number
A2F200M3F-PQG208I-ND
Manufacturer
Manufacturer Product Number
A2F200M3F-PQG208I
Description
IC SOC CORTEX-M3 80MHZ 208QFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops 80MHz 208-PQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
256KB
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Speed
80MHz
Primary Attributes
ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Number of I/O
MCU - 22, FPGA - 66
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.