
A2F200M3F-1FG484 | |
|---|---|
DigiKey Part Number | A2F200M3F-1FG484-ND |
Manufacturer | |
Manufacturer Product Number | A2F200M3F-1FG484 |
Description | IC SOC CORTEX-M3 100MHZ 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops 100MHz 484-FPBGA (23x23) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Microchip Technology | Connectivity EBI/EMI, Ethernet, I2C, SPI, UART/USART |
Series | Speed 100MHz |
Packaging Tray | Primary Attributes ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 484-BGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 484-FPBGA (23x23) |
Flash Size 256KB | Number of I/O MCU - 41, FPGA - 94 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 60,73050 € | 3.643,83 € |
| Unit Price without VAT: | 60,73050 € |
|---|---|
| Unit Price with VAT: | 72,26930 € |

