
A2F060M3E-FGG256 | |
|---|---|
DigiKey Part Number | 150-A2F060M3E-FGG256-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A2F060M3E-FGG256 |
Description | IC SOC CORTEX-M3 80MHZ 256FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 80MHz 256-FPBGA (17x17) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Microsemi Corporation | Connectivity EBI/EMI, I2C, SPI, UART/USART |
Series | Speed 80MHz |
Packaging Tray | Primary Attributes ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 256-LBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 256-FPBGA (17x17) |
Flash Size 128KB | Number of I/O MCU - 26, FPGA - 66 |
RAM Size 16KB | Base Product Number |

