ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 80MHz 256-FPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F060M3E-FG256

DigiKey Part Number
150-A2F060M3E-FG256-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A2F060M3E-FG256
Description
IC SOC CORTEX-M3 80MHZ 256FBGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 80MHz 256-FPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Peripherals
DMA, POR, WDT
Manufacturer
Microsemi Corporation
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Series
Speed
80MHz
Packaging
Tray
Primary Attributes
ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
Architecture
MCU, FPGA
Package / Case
256-LBGA
Core Processor
ARM® Cortex®-M3
Supplier Device Package
256-FPBGA (17x17)
Flash Size
128KB
Number of I/O
MCU - 26, FPGA - 66
RAM Size
16KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.