
A2F060M3E-CS288I | |
|---|---|
DigiKey Part Number | 150-A2F060M3E-CS288I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A2F060M3E-CS288I |
Description | IC SOC CORTEX-M3 80MHZ 288CSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 80MHz 288-CSP (11x11) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Microsemi Corporation | Connectivity EBI/EMI, I2C, SPI, UART/USART |
Series | Speed 80MHz |
Packaging Tray | Primary Attributes ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 288-TFBGA, CSPBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 288-CSP (11x11) |
Flash Size 128KB | Number of I/O MCU - 28, FPGA - 68 |
RAM Size 16KB | Base Product Number |

