
A2F060M3E-1TQG144I | |
|---|---|
DigiKey Part Number | 150-A2F060M3E-1TQG144I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A2F060M3E-1TQG144I |
Description | IC SOC CORTEX-M3 100MHZ 144TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 100MHz 144-TQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 128KB | |
RAM Size | 16KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Speed | 100MHz | |
Primary Attributes | ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Number of I/O | MCU - 21, FPGA - 33 | |
Base Product Number |

