ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 100MHz 144-TQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F060M3E-1TQG144

DigiKey Part Number
150-A2F060M3E-1TQG144-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A2F060M3E-1TQG144
Description
IC SOC CORTEX-M3 100MHZ 144TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops 100MHz 144-TQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Peripherals
DMA, POR, WDT
Manufacturer
Microsemi Corporation
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Series
Speed
100MHz
Packaging
Tray
Primary Attributes
ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
Architecture
MCU, FPGA
Package / Case
144-LQFP
Core Processor
ARM® Cortex®-M3
Supplier Device Package
144-TQFP (20x20)
Flash Size
128KB
Number of I/O
MCU - 21, FPGA - 33
RAM Size
16KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.