
A14V60A-TQG176C | |
|---|---|
DigiKey Part Number | 150-A14V60A-TQG176C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A14V60A-TQG176C |
Description | IC FPGA 151 I/O 176TQFP |
Customer Reference | |
Detailed Description | ACT™ 3 Field Programmable Gate Array (FPGA) IC 151 176-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 848 | |
Number of I/O | 151 | |
Number of Gates | 6000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |

