
A14V60A-PQG160C | |
|---|---|
DigiKey Part Number | 150-A14V60A-PQG160C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A14V60A-PQG160C |
Description | IC FPGA 131 I/O 160QFP |
Customer Reference | |
Detailed Description | ACT™ 3 Field Programmable Gate Array (FPGA) IC 131 160-BQFP |
Category | Number of Gates 6000 |
Mfr | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 160-PQFP (28x28) |
Number of LABs/CLBs 848 | Base Product Number |
Number of I/O 131 |

