Image for A14V25A-PQG160C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14V25A-PQG160C

DigiKey Part Number
150-A14V25A-PQG160C-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A14V25A-PQG160C
Description
IC FPGA 100 I/O 160QFP
Customer Reference
Detailed Description
ACT™ 3 Field Programmable Gate Array (FPGA) IC 100 160-BQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
310
Number of I/O
100
Number of Gates
2500
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.