
A1460A-PQG208C | |
|---|---|
DigiKey Part Number | 150-A1460A-PQG208C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1460A-PQG208C |
Description | IC FPGA 167 I/O 208QFP |
Customer Reference | |
Detailed Description | ACT™ 3 Field Programmable Gate Array (FPGA) IC 167 208-BFQFP |
Category | Number of Gates 6000 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Number of LABs/CLBs 848 | Base Product Number |
Number of I/O 167 |

